Ihr Bedarf geht darüber hinaus?
| Menge | |
|---|---|
| 1+ | CHF 148.220 |
Produktspezifikationen
Produktbeschreibung
DA14695MOD-00DEVKT-P is a SmartBond™ DA14695 module Bluetooth low energy 5.2 development kit pro. This Bluetooth low energy development kit Pro for the DA14695 SmartBond™ module includes a motherboard, daughterboard and cables. This kit is primarily used for software application development and power measurements. The DA14695 is a family of Bluetooth Low Energy (LE) devices that operate at very low power levels while providing world-class RF performance. This device is available in a small footprint while still offering large flexibility in the configuration of the on-chip interfaces, making it suitable for a wide range of applications. Typical applications include fitness trackers, sport watches, toys, consumer appliances, home automation, industrial automation, voice-controlled remote controls, access control, game controllers and headsets.
- Flexible battery options
- Headers for I/O monitoring and expandability
- Option to support Arduino shields
- Option to support MikroBUS click boards
- Provisions for automated test
- On-board basic peripherals for demo and development
- JTAG debugger and connectivity to PC
- DA1469x silicon easily replaceable on a daughterboard core module
Technische Spezifikationen
Renesas
Wireless-Konnektivität
Entwicklungsboard DA14695
No SVHC (25-Jun-2025)
DA14695
Bluetooth Low Energy, SoC
-
Technische Dokumente (2)
Zugehörige Produkte
1 Produkt(e) gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Germany
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat