Produktspezifikationen
Alternativen für LM2665M6/NOPB
1 Produkt(e) gefunden
Produktbeschreibung
The LM2665M6/NOPB is a Switched Capacitor Voltage Converter operates as a voltage doubler for an input voltage in the range of 2.5 to 5.5V. Two capacitors and a diode (needed during start-up) are used in this circuit to provide up to 40mA of output current. The LM2665 can also work as a voltage divider to split a voltage in the range of 1.8V to 11V in half. The converter operates at 160kHz oscillator frequency to reduce output resistance and voltage ripple. With an operating current of only 650µA (operating efficiency greater than 90% with most loads) and 1µA typical shutdown current, the converter provides ideal performance for battery powered systems.
- Doubles or splits input supply voltage
- 12R Typical output impedance
- 90% Typical conversion efficiency at 40mA
- 1µA Typical shutdown current
- Green product and no Sb/Br
Anwendungen
Power-Management, Kommunikation & Netzwerke, Computer & Computerperipheriegeräte, Unterhaltungselektronik
Technische Spezifikationen
SOT-23
40mA
1.8V
2.5V
Teiler, Verdoppler
-40°C
Compute Module 3+ Series
No SVHC (27-Jun-2018)
6Pin(s)
-
11V
5.5V
Oberflächenmontage
85°C
MSL 1 - unbegrenzt
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Malaysia
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat