Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix (hors TVA) |
|---|---|
| 1+ | CHF 11.780 |
Informations produit
Aperçu du produit
WLTCH4IR30 replacement chisel 4mm tip for WLIR30 weller's soldering iron. The tip is easy to replace and is perfect for user electronic soldering tasks. Solder skilfully and confidently with weller's 30W soldering iron with LED Halo Ring™. With its 360 degree illumination, ergonomic moulded pencil grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all user soldering needs. Applications are Join wires (<lt/>12AWG), micro-electronics, drones, small appliances, model railroads, audio components, electronic repair, automotive, marine, hobby kits, and crafts. Recommended applications are electronics, drone, joining wires.
- Helps deliver heat to solder joints on PCBs and can also be used for general soldering tasks
- Width is 4mm, length is 31.75mm
Spécifications techniques
4mm
Fer à souder WLIR30, Weller
No SVHC (17-Dec-2015)
Ciseau
-
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Mexico
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit