Quantité | Prix (hors TVA) |
---|---|
1+ | CHF 3’740.000 |
Informations produit
Aperçu du produit
P7708 G5 is a 5 year Gold Care service plan - premium care for P7708 8GHz oscilloscope probes. During repair periods, Gold Care customers are entitled to a free loaner unit that is of equal or higher performance as product being repaired. To minimize downtime, loaner units are shipped within 48hrs of initiation of service. The Gold Care Plan provides a seamless ownership experience without incurring additional service-related costs over the plan coverage period. Repair costs for ESD and EOS events are handled free of charge. To further reduce downtime, Gold Care instruments are placed at the front of the queue once they reach our service centre. Products are returned in like-new condition. When necessary, a factory certified calibration is included at no additional charge. Online tools are provided for added visibility as your instruments progress through the service process.
- 5 year protection plan (G5)
- Extension of standard product warranty
- Protection from manufacturer defects
Spécifications techniques
Plan complet Gold Care
Sondes oscilloscope 8GHz, P7708, Tektronix
TriMode P7700 Series
5 ans
Accès à un produit de prêt pendant une réparation ou un échange anticipé pour réduire les temps d'arrêt, ESD/EOS
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :United States
Pays dans lequel la dernière étape de production majeure est intervenue
Certificat de conformité du produit