Quantité | Prix (hors TVA) |
---|---|
1+ | CHF 1’060.000 |
Informations produit
Aperçu du produit
P6245 R5 is a Tek Care repair plan- standard warranty extended to 5 years for P6245 active probes. Tek Care repair plans are designed for customers seeking high availability of their instruments, at an economical cost. Tektronix guarantees your repaired instrument is returned to like-new factory performance. Our worldwide service centres are staffed by experienced technicians, equipped with proprietary tools and software optimized for restoring your Tektronix products to like-new condition. Your instruments also receive the latest firmware updates and safety modifications with each repair. Gain peace of mind with low, predictable costs and save up to 80% of the cost of one un-planned repair. Minimize downtime and ensure peak performance of your instruments. These plans offer the convenience of simple service initiation - no quotes, purchase orders. Online tools are provided for added visibility as your instruments progress through the service process.
- Standard warranty extended to 5 years (R5)
- Fast turnaround time (guarantees faster repair time than without coverage)
- Covers full repair costs including all parts, labour, and return shipping
- 90 day service warranty
- Includes factory verified standard calibration and adjustments to published accuracy specifications
Spécifications techniques
Plan de service de réparation Tek Care
Sondes actives 1,5GHz, P6245, Tektronix
-
5 ans
Calibrage et mises à jour, pièces de couverture, garantit un temps de réparation plus rapide que sans couverture
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :United States
Pays dans lequel la dernière étape de production majeure est intervenue
Certificat de conformité du produit