Contactez-moi quand le produit sera à nouveau en stock
Quantité | Prix (hors TVA) |
---|---|
1+ | CHF 192.190 |
5+ | CHF 188.350 |
10+ | CHF 184.500 |
25+ | CHF 180.660 |
50+ | CHF 176.820 |
Informations produit
Aperçu du produit
WTV4FE-1G311120ZZZ is a W4 series miniature photoelectric sensor. The W4 miniature photoelectric sensors and photoelectric proximity sensors are ideal solution for the intelligent automation of industrial processes. The powerful sensors in the miniature housing reliably detect glossy, flat, uneven, perforated and transparent objects and detect a wide range of parameters such as remission and distance values. Due to selection of different designs, housing materials, light sources, sensors are well-suited to countless applications and nearly any assembly situation. Profile is rounded out with an intuitive operating concept and intelligent diagnostic functions. Supports fault-free system operation due to its rugged and reliable object detection. It is a solution for challenging detection tasks thanks to different light sources. It provides powerful process control and increased machine productivity. Provides quick and convenient commissioning and operation due to high user-friendliness.
- Intelligent sensor performance for nearly any application and intuitive operating concept
- Smart sensors with innovative monitoring and diagnostic functions
- Sensing range from 2mm to 50mm
- Photoelectric proximity sensor functional principle
- PinPoint LED light source
- Visible red light and rectangular housing
- Background suppression, V-optics functional principle detail
- PNP/NPN push-pull switching output
- 3-wire, 2m cable connection type
- Supply voltage range from 10V to 30V
Spécifications techniques
50mm
Suppression d'arrière-plan, Proximité, Optique V
Câble
30V
NPN / PNP, Push Pull
W4 Series
10V
No SVHC (21-Jan-2025)
Documents techniques (3)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Germany
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit