Informations produit
Aperçu du produit
EK-P4 evaluation kit is designed for an easy and cost-efficient evaluation and qualification of Sensirion's SDP3x differential pressure sensors. Test now the features of the new differential pressure sensor. Especially at lowest pressure differences, the sensor provides highest accuracy and long-term stability. The evaluation kit consists of a USB stick connected to a PCB on which an SDP31 differential pressure sensor is already attached. The included flow element can be easily affixed to the kit with two screws and then directly connected to the gas flow.
- Fast and reliable evaluation and qualification (for a reduced time-to-market)
- Easy handling with a Windows PC
- High performance measurements thanks to SDP3x differential pressure sensor
Contenu
1 x USB stick with adapter cable, 1 x SDP31 differential pressure sensor on PCB, 1 x flow element.
Spécifications techniques
Capteur de pression
No SVHC (12-Jan-2017)
Kit d'évaluation SDP31, Clé USB avec câble adaptateur, élément de débit
Documents techniques (2)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Switzerland
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit