Quantité | Prix (hors TVA) |
---|---|
50+ | CHF 7.690 |
Informations produit
Aperçu du produit
The MAX231EPD+ is a +5V powered multichannel RS232 driver/receiver in 14 pin DIP package. This device is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces. It is particularly suitable for applications where ±12V is not available. The MAX231 has four sections such as dual charge pump DC to DC voltage converter, RS232 driver, RS232 receiver and receiver/transmitter enable control inputs. The integrated charge pump circuitry eliminates the need for bipolar ±12V supply and enables single supply operation from +5V supply. It is used in interface translation and multidrop RS232 network applications.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Two RS232 drivers and two RS232 receivers
- Saves board space
- Data rate of 120Kbps
- Transition slew rate is 4V/μs (CL = 50pF to 2500pF, RL = 3Kohm to 7Kohm)
- VCC supply current of 0.4mA with no load
- Interface Translation; Multidrop RS-232 Networks; Portable Diagnostics Equipment
Avertissements
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Transceiver RS232
2
120Kbps
5.5V
14Broche(s)
-
-40°C
-
MSL 1 - Illimité
2Receivers
-
4.5V
DIP
-
-
85°C
-
No SVHC (21-Jan-2025)
Documents techniques (2)
Produits de remplacement pour MAX231EPD+
1 produit trouvé
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Thailand
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit