Contactez-moi quand le produit sera à nouveau en stock
Quantité | Prix (hors TVA) |
---|---|
1+ | CHF 961.000 |
Informations produit
Aperçu du produit
DAQM905A is a 2GHz dual 1:4 RF mux, 50 ohm module for DAQ970A and DAQ973A data acquisition system. This RF multiplexer module offers broadband switching capabilities for high-frequency and pulsed signals. Use it to route test signals between your device under test and your signal generator, oscilloscope, spectrum analyser, or other instrumentation. The RF multiplexers are arranged as two independent 1 x 4 multiplexers, each with a common shield and a switched centre conductor. Connections can be made directly to SMB inputs with 2GHz usable bandwidth, or to the BNC-to-SMB adapters provided with 1GHz bandwidth. Multiple banks may be cascaded together for applications requiring even larger topologies-create a stubless 16:1 multiplexer in a single frame.
- Dual 4 channel RF multiplexer
- 2GHz bandwidth, 50 ohm
- Cascade together for up to 16:1 multiplexer
Contenu
DAQM905A dual 4-channel 50 ohm RF multiplexer module, Functional test certificate, 10 cables 50 ohm (SMB to BNC).
Remarques
In addition, we have calibration services for this product (Europe Only). You will need to order the multiplexer with this item if calibration required. Visit our calibration service page to see details of what options are available.
Spécifications techniques
Module multiplexeur RF, Double, 4 canaux
-
Système d'acquisition de données DAQ970A, Keysight
To Be Advised
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Malaysia
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit