Quantité | Prix (hors TVA) |
---|---|
1+ | CHF 1’949.400 |
Informations produit
Aperçu du produit
KICKSTARTNL-ACT1-AU is a single license I-V tracer app pack for one source measure unit. Keithley I-V tracer software leverages the unique touchscreen interface of the Graphical 2400 Series SourceMeter SMU instruments to recreate the familiar user experience of a curve tracer for two-terminal devices. Adding the I-V Tracer software to your SourceMeter instrument gives you a dedicated user interface for tracing the characteristics of your devices through both current and voltage. With a range of compatible instruments, I-V Tracer can utilize the full capabilities of each source measure unit, including the dual high-speed digitizers of the 2461 to perform tracing with AC polarity and pulsed DC in addition to standard DC polarity.
- Compatible with Keithley 2450, 2460, 2461, and 2470 Graphical SourceMeter SMUs
- (+)DC, (-)DC, AC polarity modes (AC mode only compatible with the 2461 SMU
- Compare mode to display a reference device next to a measured curve
- Save curve data to disk with KickStart for analysis in excel
- Screen capture curves
- Pinch and zoom on the touchscreen to analyse data immediately
- Current sourcing capabilities allowing user to sweep current across the device & plot I versus V
Spécifications techniques
Pack d'applications I-V Tracer licence unique - 1 SMU
-
SMU SourceMeter graphique 2450, 2460, 2461 et 2470, Tektronix
No SVHC (23-Jan-2024)
Documents techniques (2)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :United States
Pays dans lequel la dernière étape de production majeure est intervenue
Certificat de conformité du produit