Quantité | Prix (hors TVA) |
---|---|
2500+ | CHF 0.831 |
Informations produit
Aperçu du produit
CYPD3172-24LQXQT is an EZ-PD™ CCG3PA-NFET Cypress’ highly integrated USB Type-C port controller with NFET-gate driver that complies with the latest USB Type-C and PD standards and is targeted for Power adapters. CCG3PA-NFET provides additional functionalities and BOM integration advantages. CCG3PA-NFET uses Cypress’ proprietary M0S8 technology with a complete Type-C USB-PD transceiver, all termination resistors required for a Type-C port, VBUS NFET gate driver, and an integrated feedback control circuitry for voltage (VBUS) regulation. It supports USB PD2.0, PD3.0 with PPS, QC4+, QC4.0, QC3.0, QC2.0, Samsung AFC, Apple charging and BC v1.2 charging protocols. Typical applications are USB PD 3.0 PPS power adapter, quick charge 4.0 power adapter, power adapters supporting both USB PD and legacy charging.
- Configurable overvoltage, undervoltage, overcurrent, short circuit and over-temperature protection
- Analog regulation of secondary side feedback node (direct feedback or opto coupler)
- Supports independent constant current (CC) and constant voltage (CV) modes of operation
- Protects against accidental VBUS to CC short
- 6 GPIOs for independent functionality
- VDDD_REG is 4.6 to 5.4V (VDDD output for 5.5V ≤ VBUS_IN≤ 21.5V, ILOAD = 0-50mA)
- IDD_A is 6.5mA (VBUS_IN = 5V, TA = 25°C, CC1/CC2 in TX or RX (USB-PD communication is active)
- Resolution is 8bits (ADC resolution)
- 24-pin QFN package
- Extended industrial temperature range from -40°C to +105°C
Spécifications techniques
Contrôleur de port USB Type C
-
1 Port
24Broche(s)
3.3V
-
105°C
-
-
USB PD 2.0, 3.0
QFN-EP
Montage en surface
21.5V
-40°C
-
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Philippines
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit