| Quantité | Prix (hors TVA) |
|---|---|
| 25+ | CHF 42.730 |
Informations produit
Aperçu du produit
CSNV500N-354M is a CSNV500 series, hall-effect, closed-loop current sensor that uses Honeywell patented technology to bring an enhanced combination of performance and reliability. It is non-intrusive and electrically isolated from the monitored circuit. This can ensure a simple and reliable structure without loss of power to the monitored circuit. It is rated for a primary current measurement range of ±500A dc. It is calibrated and temperature compensated for improved accuracy using multi-point temperature characterization. It is used in applications such as current measurement for battery management systems in electrified vehicles (EV, HEV, PHEV, BEV), current leakage detection and fault isolation in charging systems, current measurement in energy storage systems, fault detection in heavy industrial equipment.
- Active closed loop current sensing using hall-effect technology
- Utilizes proprietary Honeywell technology for temperature compensation
- High accuracy and low temperature drift
- Internal diagnostic function, UL, UKCA certification
- Accuracy, magnetic immunity, flexible, ease of use, easy system integration
- Primary current, nominal measuring range is 500A maximum
- Supply voltage is 12V typical, linearity is ±0.1% typical
- Temperature coefficient is 10ppm/°C typical
- Through-hole with metal bushing (mounting), 500k baud rate, 3C4 CAN ID with CAN termination 120 ohm
- Ambient temperature range from -40°C to 85°C
Spécifications techniques
CAN
7V
DC
-500A à 500A
-500A à 500A
-40°C
CSNV500 Series
7V à 18V
18V
±0.5%
Boucle fermée, Effet Hall
Traversant
85°C
No SVHC (07-Jul-2017)
Documents techniques (3)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit