Informations produit
Produits de remplacement pour FLUKE-87-5/EUR + UKAS CAL
1 produit trouvé
Aperçu du produit
From the control room to the plant floor, the Fluke 80 Series family of digital multimeters has earned its reputation as the digital multimeter industrial technicians trust. When productivity is on the line, the Fluke 80 Series delivers the accuracy and advanced troubleshooting capabilities you need to solve problems fast. Use its low pass filter function to measure voltage and frequency accurately on electrically "noisy equipment like adjustable speed motor drives. Use the peak capture function to detect intermittent problems and transients as fast as 250 micro seconds (µs). And work with confidence. The Input Alert function gives you an audible warning against wrong use of input jacks. Fluke 80 Series multimeters are independently tested for use in CAT IV 600V/CAT III 1000V environments. They can withstand impulses in excess of 8,000 V and reduce risks related to surges and spikes.
- Accurate voltage and frequency measurements on adjustable speed motor drives and other equipment
- Built-in thermometer allows for temperature readings without having to carry a separate instrument
- Large digit display with bright, two-level backlight
- Accurate measurements of noisy pulse-width modulated AC voltage
- Measures correctly at the ASD and at the motor terminals
- Accurately measure motor speed frequency. Measurement not affected by the ASDs carrier frequency
- Compare reading from the 87V with the display on the ASD
- Special shielding blocks high frequency, high-energy noise generated by large drive systems
Contenu
TL75 test leads, AC175 Crocodile Clips, Holster, 9V battery (installed).
Spécifications techniques
Courant, Tension, Capacité, Fréquence, Résistance, Température
RMS Vrai (TRMS)
Auto, Manuel
1kV
10A
Garantie à vie
No SVHC (15-Jun-2015)
4.5
19999
1kV
10A
50Mohm
80 Series
Documents techniques (1)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :United States
Pays dans lequel la dernière étape de production majeure est intervenue
Certificat de conformité du produit