Informations produit
Aperçu du produit
The FLUKE-721EX-1610 is a precision pressure calibrator with dual isolated sensors for gas custody transfer applications. This dual isolated pressure sensor allows to take simultaneous static and differential pressure measurements in single tool. The pressure calibrator is simple to use and versatile, the two internal pressure sensors are configured with different pressure measurement ranges. One range for lower pressure and one range for higher pressure. Display has two main regions, one is menu bar (located at the bottom of the screen) used with the function buttons to access product menu and second is main display which has a maximum of three process measurement sub-regions as upper, middle and lower displays i.e. large backlit graphic display up to three inputs simultaneously.
- Low pressure sensor range from 0psi to +1000psi, 0.1psi resolution & 0.025% full scale accuracy
- High pressure sensor range from -12psi to +500psi, 0.01psi resolution & 0.025% full scale accuracy
- 4 standard AA cells battery with life greater than 35hr
- 6VDC power requirements
- Switch test on both pressure inputs
- Pressure displayed in the user’s choice of 19 engineering units
- Store five instrument setups for recall and use
- Intrinsically safe IECEx and Atex Ex ia IIB T3 Gb (Zone 1) rated
- Dimensions is 20cm x 11cm x 5.8cm (H x W x D)
- IP-40 ingress protection
Contenu
Dual sensor pressure calibrator, Soft case, Four (4) AA batteries, Manual, Traceable calibration certificate, Test leads.
Avertissements
To prevent possible personal injury, check entity parameters before making any connections to device.
Spécifications techniques
Pression
110mm
0.025%
-10°C
721Ex Series
200mm
58mm
539g
45°C
No SVHC (15-Jun-2015)
Documents techniques (3)
Produits associés
1 produit trouvé
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :United States
Pays dans lequel la dernière étape de production majeure est intervenue
Certificat de conformité du produit