Informations produit
Aperçu du produit
XBP08-DPSIT-024 is a XBee-PRO 868 module with RPSMA antenna are the long range embedded RF module . This XBee-PRO 868 embedded RF modules provide extended range wireless connectivity to end-point devices. These module use a proprietary 868MHz point-to-multipoint protocol for European applications. Capable of 500mW of EIRP transmit power and-112dBm receive sensitivity, the XBee-PRO 868 is the most powerful XBee product ever offered. Supporting RF line-of-sight distances up to 40km, these modules are ideal for environments where RF penetration and transmission distance are critical to the application. As a part of Digis XBee family of RF products, these modules are easy to use, share a common hardware footprint and are fully interoperable with other XBee products utilising XBee-PRO 868 technology. They are available in a variety of different protocols to suit different applications enable users to substitute one XBeemodule for another with minimal development time and risk.
- 1800ft (550m) Indoor/Urban range
- 25miles (40Km) Outdoor/ Line-of-sight Range with dipole antenna
- 3.3V CMOS Serial UART interface
- Connects with RPSMA antenna
- simple-to-use peer-to-peer or point-to-multipoint topology
- Works in ISM (Industrial, Scientific & Medical) 868MHz frequency band
- Receiver sensitivity is -112dBm or 500mW EIRP
- 128bit Advanced Encryption Standard(AES)
- No configuration needed for out-of-the-box RF communications
- Manufactured under ISO 9001:2000 registered standards
Applications
Communications RF, Sans Fil, Sécurité, Communications et Réseaux
Spécifications techniques
-
-
-
-
-
-
-
To Be Advised
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :United States
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit