Quantité | Prix (hors TVA) |
---|---|
1+ | CHF 1’376.550 |
Informations produit
Aperçu du produit
T9600XL-GE5 is a pocket optical power meter. It is a simple and reliable optical power meter with a large area 5mm Ge detector for testing power and loss on fiber optic systems or free-space light beams up to +10dBm. Ideal for plastic fiber, PCS, single mode, multimode, multi-fiber ribbon cable such as MMC, MPO 12 – 72 fiber up to 12 fibres wide, and LC/ SC etc fiber optic systems. This versatile meter is a popular MPO tester, providing high accuracy and simplicity of use. For all fiber optic Ethernet & InfiniBand applications except 16 x 1 or 16 x 2 ribbon types.
- 12 calibration λ, ±2% accuracy, ISO/IEC 17025 traceable
- Small size, easy to use, rugged and reliable
- dBm / dB / linear, 0.01 dB resolution
- Display hold & max/min recording, tone detector with Multi-Fiber ID
- Large area detector for MPO applications
- Easy to use TamperLock mode, interchangeable connectors, full QA reports
- 600 to 1650nm response wavelength
- 0.06dB (typ) mid-range linearity, 0.5dB (max) total uncertainty
- ±2% accuracy, 0.01dB resolution, 0.04dB (typ) wavelength sensitivity (±30nm)
- 3 years warranty, -15 to 55°C operating temperature, 124 x 81 x 25mm size
Contenu
Optical power meter, Operating manual / quick guide, QA certificate, ILAC/ NATA traceable calibration certificate (1 set), Soft carry pouch, Wrist strap.
Remarques
Optional connector adapter not included, order separately.
Spécifications techniques
SC, LC Fibre Optique
10dBm
T9600 Series
Germanium
-30dBm
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Australia
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit