Informations produit
Aperçu du produit
The SN74LS292N is a programmable Frequency Divider or Digital Timer with 31 flip-flops plus 30-gates on a single chip. The count modulo is under digital control of the inputs provided. It feature an active-low clear input to initialize the state of all flip-flops. To facilitate incoming inspection, test points are provided. These test points are not intended to drive system loads. It feature two clock inputs; either one may be used for clock gating. A brief look at the digital timing capabilities of the LS292 will show that with a 1-MHz input frequency, programming for 210 will give a period of 1.024ms and 220 will give a period of 1.05sec. This device is easily cascadable giving limitless possibilities to timing delays that can be achieved.
- Count divider chain
- Digitally programmable from 22 to 2n
- Easily expandable
Spécifications techniques
5Inputs
4.75V
DIP
16Broche(s)
70°C
30MHz
5.25V
DIP
-
-
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Malaysia
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit