Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | CHF 1.880 |
10+ | CHF 1.370 |
25+ | CHF 1.280 |
50+ | CHF 1.270 |
100+ | CHF 1.260 |
250+ | CHF 1.250 |
500+ | CHF 1.240 |
1000+ | CHF 1.230 |
Informations produit
Aperçu du produit
The SN74LS85N is a 4-bit Magnitude Comparator performs comparison of straight binary and straight BCD (8-4-2-1) codes. Three fully decoded decisions about two 4-bit words (A, B) are made and are externally available at three outputs. This device is fully expandable to any number of bits without external gates. Words of greater length may be compared by connecting comparators in cascade. The A <gt/> B, A <lt/> B and A = B outputs of a stage handling less-significant bits are connected to the corresponding A <gt/> B, A <lt/> B and A = B inputs of the next stage handling more-significant bits. The stage handling the least-significant bits must have a high-level voltage applied to the A = B input. The cascading paths of the S85 is implemented with only a two-gate-level delay to reduce overall comparison times for long words. An alternate method of cascading which further reduces the comparison time is shown in the typical application data.
Spécifications techniques
74LS85
4Canal(aux)
DIP
16Broche(s)
5.25V
7485
70°C
No SVHC (27-Jun-2018)
Magnitude
4bit
DIP
4.75V
74LS,
0°C
-
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Malaysia
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit