Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
100+ | CHF 0.670 |
250+ | CHF 0.657 |
500+ | CHF 0.643 |
1000+ | CHF 0.630 |
Informations produit
Aperçu du produit
200mA low dropout voltage regulator (LDO) with reset and low Iq in SSOP-14 package. The OPTIREG™ linear TLS820D2ELVSE is a linear voltage regulator with high performance, very low dropout voltage and very low quiescent current. With an input voltage range of 3V to 40V and very low quiescent current of only 20μA this regulator is perfectly suitable for automotive or other supply systems permanently connected to the battery. Suitable for use in body and comfort applications (dashboard and cluster supply, Body Control module (BCM), gateway, HVAC), always-on battery-connected applications, powertrain and EPS.
- Adjustable reset threshold down to 2V
- Overtemperature shutdown
- Output current limitation
- Very wide input voltage range and wide temperature range
- Fast voltage regulation loop
- Low passive component BOM cost
- Supervisory functionality (RESET)
- Suitable for cranking condition and low current consumption
- Best fit to supply: MCU, CAN transceiver, FlexRay transceiver, sensors , actuator and driver ICs
Spécifications techniques
Fixe
40V
5V
5V
-
200mA
Sortie Positive
200mA
200mA
100mV
SSOP
-40°C
3.3V/5V 200mA LDO Voltage Regulators
MSL 3 - 168 heures
3V
1Sortie(s)
-
5V
-
-
100mV
SSOP
100mV
Montage en surface
14Broche(s)
150°C
AEC-Q100
No SVHC (21-Jan-2025)
Documents techniques (2)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Malaysia
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit