Informations produit
Aperçu du produit
The SI8244BB-D-IS1 is an isolated class-D Audio Driver with precision dead-time generator. It is based on Silicon Labs proprietary isolation technology, the audio driver incorporates input-to-output and output-to-output isolation which enables level-translation of signals without additional external circuits as well as use of bipolar supply voltage up to ±750V. The audio driver features an integrated dead-time generator that provides highly precise control for achieving optimal THD. This driver has overlap protection that safeguards against shoot-through current damage. The CMOS-based design also provides robust immunity from latch-up and high-voltage transients. The extremely low propagation delays enable faster modulation frequencies for an enhanced audio experience.
- PWM input
- High-precision linear programmable dead-time generator
- <gt/>45kV/µs Transient immunity
Spécifications techniques
-
2Canal(aux)
NSOIC
-
Montage en surface
125°C
-
No SVHC (15-Jan-2019)
D
2 voies
D
4.5V à 5.5V
16Broche(s)
2 x Stéréo
-40°C
-
MSL 2A - 4 semaines
NSOIC
-
-
Documents techniques (2)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Taiwan
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit