Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | CHF 180.810 |
Informations produit
Aperçu du produit
MPDT-AR-045-24 thermoelectric Peltier cooler module assemblies a high-performance cooling solution designed for efficient heat transfer in demanding applications. Delivering a cooling power of 47.9 W with a current draw of 2.9A, this module is engineered for direct-to-air cooling, making it ideal for precision temperature control in electronics, industrial, and scientific equipment. With a compact size of 160mm x 82.2mm x 125.7mm, it provides an effective, space-efficient solution for managing heat in tightly packed systems. Its robust thermoelectric technology ensures reliable and consistent performance, making it suitable for a wide range of thermal management needs.
- Thermoelectric modules with high coefficient of performance (COP)
- DC operation (24V nominal input voltage)
- Excellent temperature control
Spécifications techniques
Réfrigérateur thermoélectrique
47.9W
2.9A
160mm
125.7mm
DT-AR
-
-
47.9W
30VDC
82.2mm
-
-
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Great Britain
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit