Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | CHF 24.890 |
5+ | CHF 23.300 |
10+ | CHF 22.830 |
Informations produit
Aperçu du produit
Scotch-Seal™ 2229 mastic tape and pad is durable, tacky mastic coated on an easy release liner. The product is designed for quick and easy insulating, padding and sealing of objects that need to be protected from adverse environmental conditions. It is well suited for corrosion protection applicants and is resistant to UV radiation. It is used for sealing high-voltage cable splice and termination accessories for 90°C continuous operating temperature and padding irregular-shaped connections. It retains its flexibility at low temperatures resulting in ease of application and continuous performance at reduced temperatures.
- Excellent adhesion and sealing characteristics to metals/rubbers/synthetic cable insulations/jackets
- Stable over wide temperature range while maintaining its sealing properties
- Conformable and mouldable for easy applications over irregular surfaces
- Does not crack when subjected to repeated flexing
- Fully compatible with most semi-con jacketing materials
- Material exhibits self-healing characteristics after being punctured or cut
- Chemical resistance
- Exhibits very low cold-flow
- Used for providing corrosion protection to a wide variety of electrical connections & applications
- Used for sealing ducts and cable end seals
Spécifications techniques
Isolation électrique
-
10ft
125 mil (3.18 mm)
3.05m
25mm
No SVHC (17-Jan-2022)
Mastic Adhésif
3.05m
Noir
10ft
1"
Scotch-Seal 2229
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :United States
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit