Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | CHF 11.850 |
10+ | CHF 9.370 |
25+ | CHF 8.730 |
50+ | CHF 8.100 |
100+ | CHF 7.460 |
250+ | CHF 7.310 |
Informations produit
Aperçu du produit
The ACPL-C78A-000E is a miniature Isolation Amplifier designed for current sensing in electronic motor drive and automotive applications. The high CMR capability of amplifier provides the precision and stability needed to accurately monitor motor current and DC rail voltage in high noise motor control environments, providing for smoother control in various types of motor control applications. It can also be used for general analogue signal isolation applications requiring high accuracy, stability and linearity under similarly severe noise conditions. In a typical implementation the current flow through an external resistor and the resulting analogue voltage drop is sensed by the amplifier.
- Advanced sigma-delta A/D converter technology
- Fully differential circuit topology
- Compact and auto-insertable standard
- 15kV/μs Common-mode rejection at VCM = 1000V
Avertissements
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Spécifications techniques
1Amplificateur(s)
SSO
8Broche(s)
5kVrms
100kHz
0.004%
Montage en surface
85°C
No SVHC (23-Jan-2024)
SOIC
1 voie
4.5V à 5.5V
SOIC
-
100kHz
Optique
-40°C
ACPL-C78A Series
2mV
1 amplificateur
Documents techniques (1)
Produits de remplacement pour ACPL-C78A-000E
1 produit trouvé
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Philippines
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit