Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | CHF 24.670 |
5+ | CHF 24.190 |
Informations produit
Aperçu du produit
The 1600-0170 from Ansmann is a high-quality, professional torch made of aluminium. The torch uses the latest 3W LED technology from CREE to provide bright , focusable light of up to 115lm brightness with a range of up to 70m. The large end cap mounted switch and machined finish offer great user comfort and ease of use, even while wearing gloves or using the torch single-handed. The torch is splashproof to IP54. The M100F has 3 tactical functions, with 100% or 30% selectable brightness, and a strobe function for self-defence. Combined with the seamless focussing by sliding the lamp head, this versatile torch is perfect for many situations.
Spécifications techniques
Torche tactique
115lm
1 pile AA
M100F
LED 3W
70m
Aluminium
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit