Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | CHF 9.740 |
5+ | CHF 9.450 |
10+ | CHF 9.150 |
50+ | CHF 7.680 |
100+ | CHF 7.260 |
250+ | CHF 6.530 |
Informations produit
Aperçu du produit
PVA3324NPBF is a PVA33NPbF series microelectronic power IC. It is an AC relay (PVA) is a single-pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilizes International Rectifier’s HEXFET power MOSFETs as the output switches, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED), which is optically isolated from the photovoltaic generator. Application includes process control, data acquisition, test equipment, multiplexing and scanning.
- Bounce-free operation, solid-state reliability
- UL recognized
- Minimum off-state dv/dt is 1000V/µs (typical, -40°C ≤ TA ≤ +85°C)
- Maximum thermal offset voltage at 5.0mA control is 0.2µvolts (typ, -40°C ≤ TA ≤ +85°C)
- Minimum control current is 5mA at 85°C
- Maximum reverse voltage is 6.0V(DC) (-40°C ≤ TA ≤ +85°C)
- Operating voltage range from 0 to ± 300V (PEAK) (-40°C ≤ TA ≤ +85°C)
- Maximum capacitance: input-output is 1.0pF
- 8-pin DIP package
Spécifications techniques
SPST-NO (1 Forme A)
AC / DC
150mA
Traversant
Broche PC
4kV
-
SPST-NO
300V
DIP-8 (4 broches utilisées)
25mA
24ohm
1pF
HEXFET PVA33
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit