Vous en voulez davantage ?
| Quantité | Prix (hors TVA) | 
|---|---|
| 1+ | CHF 94.250 | 
| 5+ | CHF 91.410 | 
| 10+ | CHF 89.340 | 
Informations produit
Aperçu du produit
The DPM 160 is a 4-1/2-inch Digital Panel Meter with compact LCD display technology and DC voltage function. A DPM offering levels of performance, low current consumption and compact size never previously available. Automatic low battery indication and 'continuity' flags are built into the display. Supplied complete with snap-in bezel, it will suits many applications calling, high accuracy measurements in portable instruments. Two resistors Ra and Rb may be fitted in order to alter the full scale reading (FSR) of the meter. The meter will need re-calibration. To comply with the Low Voltage Directive (LVD 93/68/EEC), input voltages to the module pins must not exceed 60VDC. If voltages to the measuring inputs do exceed 60VDC, then fit scaling resistors externally to the module. The user must ensure that the incorporation of the DPM into the user equipment conforms to the relevant sections of BS EN 61010.
- Programmable decimal points
 - Auto-zero
 - Auto-polarity
 - Digital hold
 - Auto ranging outputs
 - Low power consumption
 - Solder pad connections for selection of operation modes
 - Low battery and continuity symbol or message
 - Display hold facility
 - ±0.01% Maximum accuracy
 - 30ppm/°C Temperature stability
 
Spécifications techniques
4-1/2
0mV à 200mV, 0V à 2V
27mm
6V
0°C
-
Tension DC
12.5mm
57mm
14V
50°C
No SVHC (07-Nov-2024)
Documents techniques (2)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Great Britain
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit