7 Sie können sich jetzt einen Nachschub sichern
| Menge | |
|---|---|
| 1+ | CHF 14.730 |
Produktspezifikationen
Produktbeschreibung
SATEL-VL53L7 is a package of two breakout boards based on the VL53L7 series Time-of-Flight sensors. The PCB section that embeds the VL53L7 series Time-of-Flight sensor module is perforated. The developers can then break off the mini-PCB and use it in a 3.3V supply application via flying wires. The breakout boards support two products, VL53L7CX and VL53L7CH. The VL53L7CX is an 8x8 multizone, ToF ranging sensor. Based on STMicroelectronics FlightSense technology, the sensor is designed to provide accurate ranging up to 350cm with a 90° diagonal FoV. The VL53L7CH is the perfect Time-of-Flight sensor enabling AI applications, with ultrawide 90° diagonal FoV and low-power consumption. The compact and normalized histogram (CNH) innovative data output is designed for artificial intelligence (AI) applications requiring multizone raw data from a high-performance multizone ToF sensor. This makes it easier to integrate the SATEL-VL53L7 breakout boards into the development and evaluation devices.
- Divisible board that can be used as mini-PCB breakout board, easy to integrate in customer's device
- Compatible with X-NUCLEO-53L7A1
Technische Spezifikationen
Breakout-Board
-
STM32 Nucleo-Boards von STMicroelectronics
No SVHC (25-Jun-2025)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Italy
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
Produkt-Konformitätszertifikat