Informations produit
Aperçu du produit
The TXB0104RGYR is a 4-bit Non-inverting Translator uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 to 5.5V. When the OE input is low, all outputs are placed in the high-impedance state. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor, the minimum value of the resistor is determined by the current-sourcing capability of the driver. The TXB0104 is designed so that the OE input circuit is supplied by VCCA. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- VCC Isolation feature - If either VCC input is at GND, all outputs are in the high-impedance state
 - OE Input circuit referenced to VCCA
 - Ioff Supports partial-power-down mode operation
 - Latch-up performance exceeds 100mA per JESD, 78 class II
 - 5µA Maximum low power consumption
 - Green product and no Sb/Br
 
Spécifications techniques
4Inputs
4ns
QFN
1.2V
-40°C
Translateur de niveau
-
20µA
14Broche(s)
QFN
3.6V
85°C
0
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Malaysia
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit