Informations produit
Aperçu du produit
The TLE2142ID is a Dual Low-noise High-speed Precision Operational Amplifier built using complementary bipolar Excalibur process. The design incorporates an input stage that simultaneously achieves low audio-band noise of 10.5nV/Ω/100pF load is useful in fast actuator/positioning drivers. Under similar test conditions, settling time to 0.01% is 400ns. The op amp is stable with capacitive loads up to 10nF, although the 6MHz bandwidth decreases to 1.8MHz at this high loading level. As such, it is useful for low-droop sample-and-holds and direct buffering of long cables, including 4 to 20mA current loops. The special design also exhibits an improved insensitivity to inherent integrated circuit component mismatches as is evidenced by a 500µV maximum offset voltage and 1.7µV/°C typical drift. Minimum common-mode rejection ratio and supply-voltage rejection ratio are 85dB and 90dB, respectively. Differential inputs of VCC± can be maintained without damage to the device.
- Low noise
- 10000pF Load capability
- 20mA Minimum short-circuit output current
- High gain bandwidth
- Low VIO (500µV maximum at 25°C)
- Single or split supply (4 to 44V)
- Fast settling time (340ns to 0.1%, 400ns to 0.01%)
- 150ns Saturation recovery
- Large output swing (VCC- +0.1V to VCC+ -1V)
- Green product and no Sb/Br
Spécifications techniques
5.8MHz
± 2V à ± 22V
8Broche(s)
-40°C
-
MSL 1 - Illimité
SOIC
5.8MHz
45V/µs
45V/µs
SOIC
Haute vitesse
105°C
-
No SVHC (27-Jun-2018)
-
2 amplificateurs
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Mexico
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit