Informations produit
Produits de remplacement pour TLE2072ACD .
3 produit(s) trouvé(s)
Aperçu du produit
The TLE2072ACD is a dual low-noise high-speed JFET-input Operational Amplifier more than double the bandwidth and triple the slew rate of the TL07x and TL08x families of BiFET operational amplifier. Texas Instruments Excalibur process yields a typical noise floor of 11.6nV/√Hz, 17nV/√Hz ensured maximum, offering immediate improvement in noise-sensitive circuits designed using the TL07x. The TLE207x also has wider supply voltage rails, increasing the dynamic signal range for BiFET circuits to ±19V. On-chip zener trimming of offset voltage yields precision grades for greater accuracy in DC-coupled applications. The TLE207x is pin-compatible with lower performance BiFET operational amplifier for ease in improving performance in existing designs. BiFET operational amplifier offers the inherently higher input impedance of the JFET-input transistors, without sacrificing the output drive associated with bipolar amplifier. It is suited for interfacing with high-impedance sensors.
- On-chip offset voltage trimming for improved DC performance
- Wider supply rails increase dynamic signal range to ±19V
- 17nV/√Hz Ensured maximum noise floor
- 2.4µV/°C Typical offset drift
- 98dB Typical CMRR
- Green product and no Sb/Br
Spécifications techniques
9.4MHz
± 2.25V à ± 19V
8Broche(s)
0°C
-
MSL 1 - Illimité
SOIC
9.4MHz
45V/µs
45V/µs
SOIC
Faible bruit
70°C
-
No SVHC (27-Jun-2018)
-
2 amplificateurs
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Mexico
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit