Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | CHF 7.250 |
10+ | CHF 6.290 |
25+ | CHF 5.960 |
50+ | CHF 5.730 |
100+ | CHF 5.500 |
250+ | CHF 5.040 |
500+ | CHF 4.840 |
Informations produit
Aperçu du produit
The MFRC52202HN1,151 is a highly integrated Reader/Writer IC for contactless communication and supports ISO/IEC 14443 A/MIFARE mode. The internal transmitter is able to drive a reader/writer antenna designed to communicate with ISO/IEC 14443 A/MIFARE cards and transponders without additional active circuitry. The receiver module provides a robust and efficient implementation for demodulating and decoding signals from ISO/IEC 14443 A/MIFARE compatible cards and transponders. The digital module manages the complete ISO/IEC 14443 A framing and error detection (parity and CRC) functionality. The MFRC522 supports contactless communication and uses MIFARE higher transfer speeds up to 848kBd in both directions.
- Highly integrated analogue circuitry to demodulate and decode responses
- Buffered output drivers for connecting an antenna with the minimum number of external components
- Typical operating distance in read/write mode up to 50mm depending on the antenna size and tuning
- Supports MFIN/MFOUT
- Additional internal power supply to the smart card IC connected via MFIN/MFOUT
- FIFO buffer handles 64-byte send and receive
Avertissements
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Spécifications techniques
-
Lecteur
-
32Broche(s)
3.6V
MFRC522
No SVHC (27-Jun-2024)
13.56MHz
-
HVQFN
2.5V
5µA
-
Documents techniques (2)
Produits de remplacement pour MFRC52202HN1,151
1 produit trouvé
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Taiwan
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit