Contactez-moi quand le produit sera à nouveau en stock
Quantité | Prix (hors TVA) |
---|---|
1+ | CHF 32.860 |
5+ | CHF 30.760 |
Informations produit
Aperçu du produit
Scotch® electrical semi conducting tape 13 is a highly conformable EPR (ethylene propylene rubber) based high-voltage splicing tape. It is non-vulcanizing and shelf stable, with stable conductivity over a wide temperature range. Its conductivity is not affected, except by low-viscosity oils. The conductivity of cable semiconducting jackets is not affected by Scotch® electrical semi-conducting tape. It is compatible with cable semi-conducting jackets and electrically round high voltage connections. It maintains positive connection between concentric neutral semi-conducting jackets of power cables and semi-conducting surfaces of plug-in units.
- Provide shielding for cable joints on solid dielectric insulated power cables
- Low resistivity
- Retains conductivity with strength
- Elongates easily to conform to irregular shapes
- Stable at elevated temperatures (130°C/266°F)
- Compatible with most solid dielectric cable insulations and conductors
- Excellent resistance to cracking or checking from solvents, UV or moisture
- Compatible with high voltage splicing and terminating materials
- Usable for indoor or outdoor applications
Spécifications techniques
Epissure
Caoutchouc éthylène propylène
Noir
30 mil (0.77 mm)
9.15m
38.1mm
Non adhésif
9.14m
30ft
30ft
1.5"
Scotch 13
Documents techniques (3)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Brazil
Pays dans lequel la dernière étape de production majeure est intervenue
Certificat de conformité du produit