Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | CHF 8.900 |
10+ | CHF 8.800 |
25+ | CHF 8.770 |
50+ | CHF 8.650 |
100+ | CHF 8.540 |
250+ | CHF 8.370 |
Informations produit
Aperçu du produit
AG6130 is a single channel Power Sourcing Equipment (PoE) module designed for use in Power over Ethernet (PoE) applications with a wide range of power levels from 15.4W (IEEE802.3af), 25.5W (IEEE802.3at) up to 75W proprietary power levels. The Ag6130 is aimed at a wide range of applications requiring PSE functionality such as CCTV DVR, home networking and industrial Ethernet. Ag6130 is a self-contained module, requiring only a single supply voltage and just a few external components to provide simple and cost-effective Power Sourcing Equipment (PSE) application.
- Small SMT package size - 21mm x14mm x 5mm
- Single power rail feed
- Minimal (low cost) external components required
- Over-current and short circuit protection
- Output disable
- Supports reduced MPS power
Spécifications techniques
Power Over Ethernet, DVR CCTV, Réseaux domestiques et Ethernet industriel
PoE, PoE+
No SVHC (25-Jun-2025)
-
Ag6130 Series
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Great Britain
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit