Die Eingaben in den markierten Feldern enthalten ungültige Zeichen. Überarbeiten Sie bitte Ihre Auswahl, indem Sie nur gültige Zeichen verwenden.

 
 

AS108 - 

HF-Signalgenerator, HF, 8.192 GHz, 1 Kanal, PicoSource Series, AM, FM, PM, 1 Jahr

AS108 - HF-Signalgenerator, HF, 8.192 GHz, 1 Kanal, PicoSource Series, AM, FM, PM, 1 Jahr
AS108 - HF-Signalgenerator, HF, 8.192 GHz, 1 Kanal, PicoSource Series, AM, FM, PM, 1 Jahr
AS108 - HF-Signalgenerator, HF, 8.192 GHz, 1 Kanal, PicoSource Series, AM, FM, PM, 1 Jahr
AS108 - HF-Signalgenerator, HF, 8.192 GHz, 1 Kanal, PicoSource Series, AM, FM, PM, 1 Jahr
AS108 - HF-Signalgenerator, HF, 8.192 GHz, 1 Kanal, PicoSource Series, AM, FM, PM, 1 Jahr

Abbildung ggf. ähnlich. Alle Angaben ohne Gewähr. Ausschlaggebend sind die Produktinformationen des Herstellers.

Herstellerteilenummer:
AS108
Bestellnummer:
2965657
Technisches Datenblatt:
AS108   Datasheet
Technische Dokumentation anzeigen

Produktspezifikationen


:
HF

:
8.192GHz

:
1 Kanal

:
PicoSource Series

:
AM, FM, PM

:
1 Jahr

:
-

Finden Sie ähnliche Produkte Passen Sie die Auswahlkriterien oben an, um nach ähnlichen Artikeln zu suchen.

Produktbeschreibung

The PicoSource™ AS108 Agile Synthesizer is designed to meet the needs of both benchtop and integrated module applications. Its broad 300 kHz to 8 GHz frequency range, fast settling and programmable phase, frequency and amplitude match it to a wide range of applications, with the added advantages of low cost, small footprint and 12 to 15 V power requirement. The AS108 has professional-grade performance that is effective in both static and parameter-agile applications, making it a bench or field instrument for developers, scientists, educators, students, and service and installation technicians. Its speed, external clock referencing and trigger capabilities all suit it to system integrations such as automated test, unmanned installations and multi-signal stimulus. A user-programmable power-up mode is planned for a future update. The AS108 is a full-function USB-controlled vector (IQ) modulating signal synthesizer. Multiple synthesizers can be controlled from multiple instances o
  • FM, ØM and AM modulation, internal sine or external input
  • External reference clock I/O and trigger I/O
  • Use sweep lists to emulate schemes such as QPSK, QAM, ASK, FSK
  • Adjustable dwell and trigger sweep or trigger next point modes
  • Work in and convert units of measure to suit application
  • Programming examples for LabVIEW, C, C#, Python, MATLAB
  • Suited to bench, field and system integration applications
  • USB-controlled from Windows PC and display or tablet
  • Touch, mouse, keyboard or remote interface software (API included)
  • Multi-unit operation with synchronized modulation, sweeps, hops and lists

Anwendungen

Wireless

Fußnoten

In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.
CHF 5'260.00

Die Preiskalkulation ist nicht verfügbar. Nehmen Sie Kontakt zum Kundenservice auf.

Preiseinheit:
Stück
Mehrere: 1 Minimum: 1
Menge Preis Ihr Preis
 
 
1+ CHF 5'260.00