Quantité | Prix (hors TVA) |
---|---|
3000+ | CHF 0.733 |
Informations produit
Aperçu du produit
NBM7100ABQ is a coin cell battery life booster with adaptive power optimization. It is a battery energy management device designed to maximize usable capacity from non-rechargeable, primary batteries when used in low-voltage, low-power applications requiring burst current loads. The device overcomes voltage drop and battery life limitations associated with extracting high pulse currents from lithium primary batteries such as 3V lithium manganese dioxide coin cells. which are commonly used in wireless, low-power IoT sensor applications. It contains two stages of high-efficiency DC-DC conversion and an intelligent learning algorithm. The application includes battery-powered wireless microcontroller applications (IoT): Bluetooth®, LoRaWAN®, Sigfox™, LTE-M, NB-IoT, Zigbee, etc., temperature, occupancy, e-metering, electronic shelf label, asset tracking, irrigation monitoring (industrial), consumer/wearable: location tags, heart rate monitor, blood glucose meter, remote controls, key fobs.
- Programmable constant battery load current range from 2mA to 16mA
- Protection against battery voltage dips (brown-out)
- Pulse output current is <gt/>200mA
- Low ripple regulated programmable output voltage, VDH range from 1.8V to 3.6V
- Ultra-low standby current is <lt/> 50nA
- Peak conversion efficiency <gt/> 90% with adaptive optimization
- Integrated fuel gauge
- I²C bus interface, auto start
- 200mA maximum output current (ground = 0V)
- DHVQFN16 package, temperature range from -40°C to +85°C
Spécifications techniques
-
No SVHC (21-Jan-2025)
Documents techniques (2)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Malaysia
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit