Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 0.062 |
| 100+ | CHF 0.0369 |
| 500+ | CHF 0.0261 |
| 1000+ | CHF 0.0225 |
| 2500+ | CHF 0.0221 |
Product Information
Product Overview
The TC164-JR-07100KL is a thick film surface mount Isolated Chip Resistor Array with concave terminal, paper taping reel package, 4 isolated resistors in circuit. The resistor is constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environment influences. The resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat, finally the two external terminations.
- 100Vrms Dielectric withstanding voltage
- Pb-glass contained in electrodes
- High component and equipment reliability
- Halogen-free epoxy
- Maximum working voltage of 50V
- Temperature coefficient is ±200ppm/°C
- Low assembly cost
- Jumpers are also available
Technical Specifications
100kohm
4Resistors
Concave
50V
± 200ppm/°C
Thick Film
0.8mm
3.2mm
0.6mm
-55°C
-
Isolated
1206 [3216 Metric]
± 5%
62.5mW
Array
Surface Mount Device
63mW
1.6mm
TC Series
155°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for TC164-JR-07100KL
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate