Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78433290620
Order Code3953365
Product RangeWE-CHSA Series
Technical Datasheet
200 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.950 |
| 5+ | CHF 2.770 |
| 10+ | CHF 2.550 |
| 25+ | CHF 2.420 |
| 50+ | CHF 2.300 |
| 200+ | CHF 2.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78433290620
Order Code3953365
Product RangeWE-CHSA Series
Technical Datasheet
Inductance6.2µH
RMS Current (Irms)8.8A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeWE-CHSA Series
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length12.2mm
Product Width12.2mm
Product Height11.75mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.2µH
Inductor Construction
Shielded
Product Range
WE-CHSA Series
DC Resistance Max
0.015ohm
Product Length
12.2mm
Product Height
11.75mm
RMS Current (Irms)
8.8A
Saturation Current (Isat)
16A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062
Product traceability