Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447480562
Order Code4065989
Product RangeWE-TI Series
Technical Datasheet
16 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.820 |
| 5+ | CHF 1.780 |
| 10+ | CHF 1.740 |
| 20+ | CHF 1.680 |
| 40+ | CHF 1.610 |
| 80+ | CHF 1.320 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447480562
Order Code4065989
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance5.6mH
Inductor ConstructionUnshielded
RMS Current (Irms)320mA
Saturation Current (Isat)340mA
DC Resistance Max5.8ohm
Inductance Tolerance± 5%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
340mA
Inductance Tolerance
± 5%
Inductance
5.6mH
RMS Current (Irms)
320mA
DC Resistance Max
5.8ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047
Product traceability