Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
1,600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 0.0989 |
500+ | CHF 0.0856 |
1000+ | CHF 0.0839 |
2500+ | CHF 0.0822 |
5000+ | CHF 0.0805 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 9.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No64800113722DEC
Order Code1841428
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
For Use With-
Wire Size AWG Max28AWG
Wire Size AWG Min30AWG
Current Rating1A
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 64800113722DEC is a female Stamped Crimp Terminal made of copper alloy with tin-plated finish. It accepts 28 to 30AWG and can be used with 1.5mm female terminal housing WR-WTB.
- 20mΩ Contact resistance
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
28AWG
Current Rating
1A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
-
Wire Size AWG Min
30AWG
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001