Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No00632
Order Code1200636
Also Known AsGTIN UPC EAN: 4010995006327
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.670 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No00632
Order Code1200636
Also Known AsGTIN UPC EAN: 4010995006327
Technical Datasheet
Tip Size 1-
Tip Size 2-
Blade Length150mm
Overall Length150mm
Product Range-
Product Overview
The 284 PZ1/PZ2 is a 150mm System-6 Pozidrive® Reversible Blade made of high-quality tough-but-flexible chrome-vanadium-molybdenum steel with chrome-plated through-hardened.
Applications
Maintenance & Repair
Technical Specifications
Tip Size 1
-
Blade Length
150mm
Product Range
-
Tip Size 2
-
Overall Length
150mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034