Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.410 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Exact fit precision machined tip. Wiha exclusive CRM-72 special tool steel. Satin micron vapor chromed finish. Super through hardened blades. Handles proportioned to blade size for optimum torque. Free turning precision finger control cap. Molded on handle for permanent bond to blade. Size: 1.2 x 40mm
Technical Specifications
Tip Size
1.2mm
Overall Length
120mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate