Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 157.430 |
| 3+ | CHF 154.280 |
Product Information
Product Overview
Torque tool with pre-set torque of 3.5 cNm (accuracy +- 10%) as recommended by leading smartphone manufacturers. Compact handle/interchangeable blade system for torque controlled precision screwdriving. The Kraftform Micro ESD torque screwdriver is ideal for torque controlled jobs on electrostatically-susceptible components. Suitable for the take-up of bits with 4 mm halfmoon drive (Wera series 9) and 4 mm HIOS drive (Wera series 21). Tamperproof. Distinct audible and perceivable excess load signal when the pre-set torque value is reached. Unlimited manual loosening torque. Electrical surface resistance of <lt/> 109 Ohm for secure protection against electrostatic charge. Manufactured in accordance with DIN EN 61340-5-1. Handle/Interchangeable blade system for rapid blade change. Kraftform Micro handle with twist cap and free-turning zone for rapid twisting, making any time-consuming repositioning of the fingers unnecessary.
- Suitable for bits with 4mm Halfmoon drive (and Wera Serie 9) and 4 mm HIOS drive (and Wera Series 21)
- With quick-release chuck for rapid bit change
- Reliable slipping mechanism and acoustic signal when reaching the set torque
- Kraftform Micro with non-roll feature and rotating cap
Technical Specifications
Screwdriver
0.02N-m to 0.06N-m
-
-
-
-
120mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate