Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No206-1451
Order Code3361146
Also Known AsGTIN UPC EAN: 4055143836135
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 27.530 |
| 5+ | CHF 26.980 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 27.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No206-1451
Order Code3361146
Also Known AsGTIN UPC EAN: 4055143836135
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4.5mm to 10mm
For Use WithCables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Especially for PVC-insulated data cables and network cables: 1st side stripping of outer insulation; 2nd side stripping of foil shielding
- Suitable for PVC-insulated data cables with thin outer insulation (e.g. Cat 5, 6, 7, 8, twisted pair cables)
- 2 Titanium nitride-coated blades: reduced effort; precise round cut; low wear and tear
- Length scale (inside): Exact stripping length
- Proven brand quality: functional, ergonomic, sophisticated and reliable
Technical Specifications
Stripping Capacity AWG
-
For Use With
Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
4.5mm to 10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043