Print Page
Image is for illustrative purposes only. Please refer to product description.
5,848 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 3.020 |
50+ | CHF 2.210 |
100+ | CHF 1.730 |
500+ | CHF 1.520 |
1000+ | CHF 1.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 15.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVO0630T
Order Code1779716
Technical Datasheet
No. of Channels2 Channel
Isolation Voltage4kV
Data Rate10Mbaud
Optocoupler Case StyleSOIC
No. of Pins8Pins
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Dual channel 10MBd high speed optocoupler suitable for microprocessor system M interface, PLC, ATE input/output isolation, computer peripheral interface: SPI, digital fieldbus isolation: CC-Link, DeviceNet, profibus, SDS, high speed A/D and D/A conversion, AC plasma display panel level shifting, multiplexed data transmission, digital control power supply and ground loop elimination applications.
- 5V CMOS compatibility
- Pure tin leads
- Guaranteed AC and DC performance over temperature range -40°C to + 100°C temp. range
- Meets IEC 60068-2-42 (SO2) and IEC 60068-2-43 (H2S) requirements
- Low input current capability of 5mA
- UL1577, file no. E52744 agency approval
- cUL-file no. E52744, equivalent to CSA bulletin 5A agency approval
- DIN EN 60747-5-5 (VDE 0884-5) agency approval
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2 Channel
Data Rate
10Mbaud
No. of Pins
8Pins
SVHC
No SVHC (07-Nov-2024)
Isolation Voltage
4kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363