You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY TFDU9301-TT1

IR Transceiver, SIR, 115.2 Kbps, 910 nm, 1 m, 2.4 V, 5.5 V

Date/Lot Code
VISHAY TFDU9301-TT1
VISHAY TFDU9301-TT1
VISHAY TFDU9301-TT1
VISHAY TFDU9301-TT1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TFDU9301-TT1
Order Code:
4011616RL
Technical Datasheet:
TFDU9301-TT1   Datasheet
See all Technical Docs

Product Overview

TFDU9301 infrared transceiver module (SIR, 115.2Kbit/s) for IrDA® applications that supports data rates up to 115Kbit/s per the IrDA standard. The link distance is up to 1 meter. The transceiver includes a PIN photodiode, an infrared emitter and a low-power control IC. These components have not been qualified according to automotive specifications. Applications includes short-distance wireless communication and data transfer, use in environments where RF is problematic.
  • Oriented in carrier tape for top view surface mounting
  • Compliant to the IrDA physical layer specification
  • Standard IrDA link distance of 1m
  • Low power consumption, typically less than 70µA
  • Less than 1µA current in shutdown mode
  • Operating temperature range from -25 to +85°C
  • Operating voltage range from 2.4V to 5.5V
  • Dimension is 3.1mm x 8.5mm x 2.5mm (H x L x W)
  • 0.07mA idle supply current

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Re-Reel
A CHF5.00 re-reeling charge will be added for this product"
 
Additional packaging options available
Cut Tape :4011616 Check stock

Available to manufacturer lead time 44 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF4.53

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
  • 10+
  • 25+
  • 100+
  • 750+
  • 1500+
Quantity Price Your Price
 
 
10+ CHF4.53
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ CHF4.13
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ CHF3.72
Promotional price
Contract Price
Web only price
Web only contract price
 
750+ CHF2.86
Promotional price
Contract Price
Web only price
Web only contract price
 
1500+ CHF2.83
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 4011616) x 4.53 = CHF45.30
Total Price: CHF45.30
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10 (Re-reel 4011616RL) x 4.53 = CHF45.30
Total Price: CHF45.30
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
4011616
*Note: If you have selected a re-reeled item a CHF5.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.