Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050EZEK2R2M5A
Order Code4738439
Product RangeIHLP-5050EZ-5A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 750+ | CHF 0.929 |
Price for:Each (Supplied on Cut Tape)
Minimum: 750
Multiple: 750
CHF 696.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050EZEK2R2M5A
Order Code4738439
Product RangeIHLP-5050EZ-5A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)22.00A
Inductor ConstructionShielded
Saturation Current (Isat)26.10A
Product RangeIHLP-5050EZ-5A Series
Inductor Case / Package-
DC Resistance Max3750µohm
Inductance Tolerance± 20%
Product Length13.46mm
Product Width12.9mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-5050EZ-5A Series
DC Resistance Max
3750µohm
Product Length
13.46mm
Product Height
5mm
RMS Current (Irms)
22.00A
Saturation Current (Isat)
26.10A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
Product traceability