Print Page
SK-6225-ABEB-ZZZA-003
Foot Operated Switch, Industrial/Office/Commercial/Medical, 6255 Series, SPDT, Momentary, 3 A, 24 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoSK-6225-ABEB-ZZZA-003
Order Code4574626
Product Range6255 Series
Technical Datasheet
36 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 38.120 |
5+ | CHF 30.670 |
10+ | CHF 27.950 |
20+ | CHF 27.390 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 38.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoSK-6225-ABEB-ZZZA-003
Order Code4574626
Product Range6255 Series
Technical Datasheet
Product Range6255 Series
Contact ConfigurationSPDT
Switch OperationMomentary
Contact Current Max3A
Contact Voltage AC Nom24V
External Height26mm
External Width72mm
External Depth96mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
6255 Series
Switch Operation
Momentary
Contact Voltage AC Nom
24V
External Width
72mm
SVHC
No SVHC (27-Jun-2024)
Contact Configuration
SPDT
Contact Current Max
3A
External Height
26mm
External Depth
96mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12