Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVAN DAMME
Manufacturer Part No278-515-080
Order Code1972536
Product RangeLSZH Ecoflex Series
Technical Datasheet
61 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.370 |
10+ | CHF 4.220 |
25+ | CHF 4.070 |
50+ | CHF 3.780 |
Price for:1 Metre
Minimum: 1
Multiple: 1
CHF 4.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No278-515-080
Order Code1972536
Product RangeLSZH Ecoflex Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size30 x 0.25mm
Conductor MaterialCopper
Jacket MaterialLSZH
External Diameter6.6mm
Voltage Rating500V
Product RangeLSZH Ecoflex Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 278-515-080 is an ecoflex install grade Speaker Cable with bare ultra pure oxygen-free copper conductor, LSZH insulation and a grey LSZH jacket. It is specifically designed for installation in public buildings and other areas where LSZH materials are specified such as new-build housing and marine installations.
- CPR: Not Yet Qualified
Applications
Aerospace, Defence, Military
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
6.6mm
Product Range
LSZH Ecoflex Series
No. of Cores
2Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
30 x 0.25mm
Jacket Material
LSZH
Voltage Rating
500V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 278-515-080
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073