Print Page
1303050006
3D Printer Filament, 1.75mm Dia, Pink, CPE, 155 to 225°C, 500 g
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 30.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 30.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerULTRAFUSE
Manufacturer Part No1303050006
Order Code3253035
Technical Datasheet
Diameter1.75mm
Filament ColourPink
Filament MaterialCPE (Copolyester)
Melting Temperature Min155°C
Melting Temperature Max225°C
Filament Weight500g
Product Range-
SVHCTo Be Advised
Product Overview
- InnoFlex45 filament a flexible rubber with reduced carbon footprint and improved elastic performance
- Shore hardness of 45D and is made from Arnitel Eco
- Excellent adhesion
- Suitable for printing flexible parts like miniature tiers, drive belts and bracelets
Technical Specifications
Diameter
1.75mm
Filament Material
CPE (Copolyester)
Melting Temperature Max
225°C
Product Range
-
Filament Colour
Pink
Melting Temperature Min
155°C
Filament Weight
500g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:84431970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5