You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ULTIMAKER 3

3D Printer, 2.85mm Filament, 215mm x 215mm x 200mm Build, 300mm/s, LAN/USB port/Wi-Fi

ULTIMAKER ULTIMAKER 3
ULTIMAKER ULTIMAKER 3
ULTIMAKER ULTIMAKER 3
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ULTIMAKER ULTIMAKER
Manufacturer Part No:
ULTIMAKER 3
Order Code:
2992624
Technical Datasheet:
ULTIMAKER 3   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.85mm


:
ABS, CPE, CPE+, Nylon, PLA, PLA, PC, PP, PVA, TPU 95A

:
215mm x 215mm x 200mm

:
0.25mm, 0.4mm, 0.8mm

:
300mm/s

:
240V

:
221W

:
LAN, USB port, Wi-Fi

:
BMP, GIF, JPG, OBJ, PNG, STL, X3D, 3MF

:
Cura, Cura Connect

:
Mac OS, Linux, Windows


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Ultimaker 3 is the most reliable dual extrusion 3D printer. Achieve complex designs and improved 3D print performance with unique auto-nozzle lifting system, professional build and support material combinations and swappable print cores. Featuring seamless hardware, software and material integration, the Ultimaker 3 enable designers, engineers and manufacturers approach the innovation process in a completely new way. Create complex geometries and achieve remarkable design intricacy with the most reliable dual extrusion on the market.
  • Dual extrusion build volume up to 197mm x 215mm x 200mm
  • Powerful, low-noise fan for better cooling, bridging, faster print runs and smooth print surfaces
  • Extensively tested preconfigured Cura profiles allow a smoother, seamless 3D printing experience
  • Material recognition with NFC scanner ensures your 3D printer is primed and ready for the task
  • EEPROM chip memorises the size and type of your nozzle and notifies you in case of misuse
  • Standalone printing using a USB stick (16GB included)
  • Monitor every stage of your 3D printing project remotely by connecting to your Ultimaker 3's Wi-Fi
  • Capacitive sensor provides accurate levelling and improved build plate adhesion
  • Build plate that's lighter and stiffer which reduces vibration for print quality
  • Removable glass plate makes it easy to access your prints
  • Heated build plate for better adhesion and more material choice
Best Seller

1 In stock

Order before 19.00 Hrs

With you next business day

Available until stock is exhausted

CHF3,553.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ CHF3,553.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --